+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK53

Diode: Schottky rectifying; SMB; SMD; 30V; 5A; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SK53
TME Symbol:
SK53-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
5A
Semiconductor structure
single diode
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.43 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR
*
SK53
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs