+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | natural | |
Length | 0.1m | |
Width | 179.8mm | |
Height | 48mm | |
Material | aluminium | |
Material finishing | raw | |
Base thickness | 5mm |