+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK 53 50 SA

Heatsink: extruded; grilled; black; L: 50mm; W: 179.8mm; H: 48mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK 53 50 SA
TME Symbol:
SK53/50/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
50mm
Width
179.8mm
Height
48mm
Material
aluminium
Material finishing
anodized
Base thickness
5mm
Gross weight500 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK 53 50 SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order