+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK 55 D 08 24910810

Bridge rectifier: three-phase; Urmax: 800V; If: 55A; Ifsm: 200A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK 55 D 08 24910810
TME Symbol:
SK55D08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
55A
Max. forward impulse current
200A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.25V
Leads
wire Ø 1.5mm
Case
SEMITOP2
Mechanical mounting
screw
Gross weight19 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SK 55 D 08 24910810
0 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
Net price for quantities from 6 pcs - 17.47 USDGross price for quantities from 6 pcs - 17.47 USD
Net price for quantities from 15 pcs - 16.31 USDGross price for quantities from 15 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.