+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK57715AL

Heatsink; LED; Ø: 50mm; H: 15mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57715AL
TME Symbol:
SK57715AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
50mm
Height
15mm
Material
aluminium
Characteristics
Gross weight49.53 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57715AL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order