+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK57720AL

Heatsink; LED; Ø: 50mm; H: 20mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57720AL
TME Symbol:
SK57720AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
50mm
Height
20mm
Material
aluminium
Characteristics
Gross weight66.1 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57720AL
13 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 20 pcs - 3.32 USDGross price for quantities from 20 pcs - 3.32 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.