+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK57750AL

Heatsink; LED; Ø: 50mm; H: 50mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57750AL
TME Symbol:
SK57750AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
50mm
Height
50mm
Material
aluminium
Characteristics
Gross weight164.3 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57750AL
24 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 4 pcs - 7.07 USDGross price for quantities from 4 pcs - 7.07 USD
Net price for quantities from 20 pcs - 6.29 USDGross price for quantities from 20 pcs - 6.29 USD
Net price for quantities from 52 pcs - 5.37 USDGross price for quantities from 52 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs