+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OPSCO Optoelectronics
Manufacturer | OPSCO Optoelectronics | |
Type of diode | programmable LED | |
LED colour | white warm/neutral white/white cold | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3535 | |
Colour temperature | 2400-2700K, 2700-3200K, 3800-4500K, 5700-8300K, 8000-15000K | |
Dimensions | 3.5x3.7x1.1mm | |
Operating voltage | 3.7...5.5V DC | |
LED version | tricolour | |
Luminosity of white colour | 9...13lm |