+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK 70 D 16 24105106

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 70A; Ifsm: 270A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK 70 D 16 24105106
TME Symbol:
SK70D16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
70A
Max. forward impulse current
270A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.25V
Leads
wire Ø 1.5mm
Case
SEMITOP2
Mechanical mounting
screw
Gross weight19.34 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SK 70 D 16 24105106
0 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
Net price for quantities from 3 pcs - 23.66 USDGross price for quantities from 3 pcs - 23.66 USD
Net price for quantities from 15 pcs - 21.22 USDGross price for quantities from 15 pcs - 21.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs