+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK 70 WT 08 24910620

Module: thyristor; opposing x2; 800V; 72A; T63; SEMITOP3; Ifsm: 1kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK 70 WT 08 24910620
TME Symbol:
SK70WT08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x2
Max. off-state voltage
0.8kV
Load current
72A
Version
T63
Case
SEMITOP3
Max. forward voltage
1.8V
Max. forward impulse current
1kA
Gate current
100mA
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SK 70 WT 08 24910620
0 in TME stock
Net price for quantities from 1 pcs - 123.89 USDGross price for quantities from 1 pcs - 123.89 USD
Net price for quantities from 3 pcs - 108.95 USDGross price for quantities from 3 pcs - 108.95 USD
Net price for quantities from 10 pcs - 97.84 USDGross price for quantities from 10 pcs - 97.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.