+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK81/100/SA

Heatsink: extruded; grilled; black; L: 100mm; W: 100mm; H: 15mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK81/100/SA
TME Symbol:
SK81/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
0.1m
Height
15mm
Thermal resistance
2.2K/W
Material
aluminium
Material finishing
anodized
Gross weight210 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK81/100/SA
4 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 20 pcs - 6.51 USDGross price for quantities from 20 pcs - 6.51 USD
Net price for quantities from 30 pcs - 6.19 USDGross price for quantities from 30 pcs - 6.19 USD
Net price for quantities from 40 pcs - 5.92 USDGross price for quantities from 40 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.71 USDGross price for quantities from 50 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 4 pcs