+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKA15C-033

Converter: DC/DC; 9.9W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 3000mA

Manufacturer: MEAN WELL

Manufacturer part number:
SKA15C-033
TME Symbol:
SKA15C-033

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9.9W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
3A
Mounting
THT
Manufacturer series
SKA15
Body dimensions
50.8x25.4x11.27mm
Efficiency
76%
Operating temperature
-40...71°C
Switching frequency
150kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight29.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKA15C-033
0 in TME stock
Net price for quantities from 1 pcs - 27.01 USDGross price for quantities from 1 pcs - 27.01 USD
Net price for quantities from 5 pcs - 23.49 USDGross price for quantities from 5 pcs - 23.49 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
Net price for quantities from 20 pcs - 17.76 USDGross price for quantities from 20 pcs - 17.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.