+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKA20C-12

Converter: DC/DC; 20W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 1666mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKA20C-12
TME Symbol:
SKA20C-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
1.666A
Mounting
THT
Manufacturer series
SKA20
Body dimensions
50.8x25.4x11.2mm
Efficiency
87.5%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKA20C-12
0 in TME stock
Net price for quantities from 1 pcs - 35.53 USDGross price for quantities from 1 pcs - 35.53 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
Net price for quantities from 10 pcs - 26.86 USDGross price for quantities from 10 pcs - 26.86 USD
Net price for quantities from 20 pcs - 23.36 USDGross price for quantities from 20 pcs - 23.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.