+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKA60A-12

Converter: DC/DC; 60W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 5A; THT; SKA60

Manufacturer: MEAN WELL

Manufacturer part number:
SKA60A-12
TME Symbol:
SKA60A-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
5A
Mounting
THT
Manufacturer series
SKA60
Body dimensions
50.8x50.8x11mm
Efficiency
92%
Operating temperature
-40...70°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight59.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKA60A-12
13 in TME stock
Net price for quantities from 1 pcs - 68.39 USDGross price for quantities from 1 pcs - 68.39 USD
Net price for quantities from 5 pcs - 59.47 USDGross price for quantities from 5 pcs - 59.47 USD
Net price for quantities from 10 pcs - 51.70 USDGross price for quantities from 10 pcs - 51.70 USD
Net price for quantities from 20 pcs - 44.96 USDGross price for quantities from 20 pcs - 44.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs