+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 4A | |
Mounting | THT | |
Manufacturer series | SKA60 | |
Body dimensions | 50.8x50.8x11mm | |
Efficiency | 92% | |
Operating temperature | -40...70°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x2" |