+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKBPC3514

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 35A; Ifsm: 425A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
SKBPC3514
TME Symbol:
SKBPC3514-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
35A
Max. forward impulse current
425A
Electrical mounting
THT
Version
square
Max. forward voltage
1.2V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
SKBPC
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight19.875 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY,
*
SKBPC3514
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 3 pcs - 3.54 USDGross price for quantities from 3 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Packaging method by the manufacturer:Cardboard = 50 pcs