+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 207A | |
Max. forward impulse current | 2kA | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 1.65V | |
Leads | M6 screws | |
Case | SEMIPONT4 | |
Mechanical mounting | screw |