+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 31A | |
Max. forward impulse current | 370A | |
Electrical mounting | FASTON connectors | |
Version | module | |
Max. forward voltage | 1.75V | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Case | SEMIPONT1 | |
Mechanical mounting | screw |