+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKD 35/08 07612140

Bridge rectifier: three-phase; Urmax: 800V; If: 36A; Ifsm: 320A; THT


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 35/08 07612140
TME Symbol:
SKD35/08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
36A
Max. forward impulse current
0.32kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.9V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
G11b 29x29x10
Kind of package
bulk
Gross weight23 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 35/08 07612140
0 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 3 pcs - 17.71 USDGross price for quantities from 3 pcs - 17.71 USD
Net price for quantities from 10 pcs - 15.61 USDGross price for quantities from 10 pcs - 15.61 USD
Net price for quantities from 24 pcs - 13.98 USDGross price for quantities from 24 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.