+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.8kV | |
Load current | 53A | |
Max. forward impulse current | 270A | |
Electrical mounting | FASTON connectors | |
Version | module | |
Max. forward voltage | 1.5V | |
Leads | connectors | |
Leads dimensions | 2x0.5mm | |
Case | G55 63,5x29,5x17 | |
Mechanical mounting | screw |