+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKE10B-12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 840mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKE10B-12
TME Symbol:
SKE10B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.84A
Mounting
THT
Manufacturer series
SKE10
Body dimensions
50.8x25.4x11.2mm
Efficiency
81%
Operating temperature
-25...71°C
Switching frequency
200kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight29.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKE10B-12
0 in TME stock
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 18.02 USDGross price for quantities from 5 pcs - 18.02 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
Net price for quantities from 20 pcs - 16.79 USDGross price for quantities from 20 pcs - 16.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.