+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKE10C-24

Converter: DC/DC; 10W; Uin: 36÷72VDC; Uout: 24VDC; Iout: 420mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKE10C-24
TME Symbol:
SKE10C-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10W
Input voltage
36...72V DC
Output voltage
24V DC
Output current
0.42A
Mounting
THT
Manufacturer series
SKE10
Body dimensions
50.8x25.4x11.2mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
200kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight28.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKE10C-24
0 in TME stock
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.