+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...18V DC | |
Output voltage | 5V DC | |
Output current | 3A | |
Mounting | THT | |
Manufacturer series | SKE15 | |
Body dimensions | 50.8x50.8x11mm | |
Efficiency | 79% | |
Operating temperature | -25...71°C | |
Switching frequency | 150kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x2" |