+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKE15A-24

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 625mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKE15A-24
TME Symbol:
SKE15A-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
0.625A
Mounting
THT
Manufacturer series
SKE15
Body dimensions
50.8x50.8x11mm
Efficiency
82%
Operating temperature
-25...71°C
Switching frequency
150kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight55.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKE15A-24
5 in TME stock
Net price for quantities from 1 pcs - 16.25 USDGross price for quantities from 1 pcs - 16.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs