+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | single thyristor | |
Max. off-state voltage | 2.2kV | |
Load current | 819A | |
Max. load current | 1.5kA | |
Case | SEMIPACK6 | |
Max. forward voltage | 1.51V | |
Max. forward impulse current | 30kA | |
Gate current | 250mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |