+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKET 801/18 E 07290020

Module: thyristor; single thyristor; 1.8kV; 819A; Ifmax: 1.5kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKET 801/18 E 07290020
TME Symbol:
SKET801/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.8kV
Load current
819A
Max. load current
1.5kA
Case
SEMIPACK6
Max. forward voltage
1.51V
Max. forward impulse current
35kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight195 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKET 801/18 E 07290020
0 in TME stock
Net price for quantities from 1 pcs - 1 149.32 USDGross price for quantities from 1 pcs - 1 149.32 USD
Net price for quantities from 3 pcs - 1 031.71 USDGross price for quantities from 3 pcs - 1 031.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product