+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32013 X SKF

Bearing: rolling; tapered roller; Øint: 65mm; Øout: 100mm; W: 23mm


Manufacturer: SKF

Manufacturer part number:
32013 X SKF
TME Symbol:
SKF32013X

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
tapered roller
Internal diameter
65mm
Outside diameter
100mm
Width
23mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Gross weight630 g
Certificates
See other products in this category: Roller Bearings SKF,
*
32013 X SKF
0 in TME stock
Net price for quantities from 1 pcs - 54.90 USDGross price for quantities from 1 pcs - 54.90 USD
Net price for quantities from 3 pcs - 50.32 USDGross price for quantities from 3 pcs - 50.32 USD
Net price for quantities from 5 pcs - 44.22 USDGross price for quantities from 5 pcs - 44.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.