+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SKF
Manufacturer | SKF | |
Type of bearing | rolling | |
Kind of Bearing | tapered roller | |
Internal diameter | 70mm | |
Outside diameter | 110mm | |
Width | 25mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Race material | bearing steel | |
Bearing seal | none |