+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3316 A SKF

Bearing: rolling; double row ball; angular contact; Øint: 80mm


Manufacturer: SKF

Manufacturer part number:
3316 A SKF
TME Symbol:
SKF3316A

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
double row ball
Version
angular contact
Internal diameter
80mm
Outside diameter
170mm
Width
68.3mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Radial clearance
normal
Gross weight6.27 kg
Certificates
See other products in this category: Roller Bearings SKF,
*
3316 A SKF
0 in TME stock
Net price for quantities from 1 pcs - 432.70 USDGross price for quantities from 1 pcs - 432.70 USD
Net price for quantities from 6 pcs - 405.82 USDGross price for quantities from 6 pcs - 405.82 USD
Net price for quantities from 12 pcs - 378.95 USDGross price for quantities from 12 pcs - 378.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.