+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33210 SKF

Bearing: rolling; tapered roller; Øint: 50mm; Øout: 90mm; W: 32mm


Manufacturer: SKF

Manufacturer part number:
33210 SKF
TME Symbol:
SKF33210

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
tapered roller
Internal diameter
50mm
Outside diameter
90mm
Width
32mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight860 g
Certificates
See other products in this category: Roller Bearings SKF,
*
33210 SKF
0 in TME stock
Net price for quantities from 1 pcs - 73.50 USDGross price for quantities from 1 pcs - 73.50 USD
Net price for quantities from 4 pcs - 68.74 USDGross price for quantities from 4 pcs - 68.74 USD
Net price for quantities from 8 pcs - 62.69 USDGross price for quantities from 8 pcs - 62.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.