+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51201 SKF

Bearing: rolling; ball; thrust single direction; Øint: 12mm


Manufacturer: SKF

Manufacturer part number:
51201 SKF
TME Symbol:
SKF51201

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
ball
Version
thrust single direction
Internal diameter
12mm
Outside diameter
28mm
Width
11mm
Rolling element material
bearing steel
Race material
bearing steel
Bearing seal
none
Gross weight35.52 g
Certificates
See other products in this category: Roller Bearings SKF,
*
51201 SKF
1 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 6 pcs - 20.74 USDGross price for quantities from 6 pcs - 20.74 USD
Net price for quantities from 12 pcs - 18.66 USDGross price for quantities from 12 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.