+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6212 SKF

Bearing: rolling; single row deep groove ball; Øint: 60mm; W: 22mm


Manufacturer: SKF

Manufacturer part number:
6212 SKF
TME Symbol:
SKF6212

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
60mm
Outside diameter
110mm
Width
22mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight785.1 g
See other products in this category: Roller Bearings SKF,
*
6212 SKF
0 in TME stock
Net price for quantities from 1 pcs - 32.16 USDGross price for quantities from 1 pcs - 32.16 USD
Net price for quantities from 8 pcs - 28.41 USDGross price for quantities from 8 pcs - 28.41 USD
Net price for quantities from 16 pcs - 25.55 USDGross price for quantities from 16 pcs - 25.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.