+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

625 SKF

Bearing: rolling; single row deep groove ball; Øint: 5mm; W: 5mm


Manufacturer: SKF

Manufacturer part number:
625 SKF
TME Symbol:
SKF625

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
5mm
Outside diameter
16mm
Width
5mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight5.3 g
Certificates
See other products in this category: Roller Bearings SKF,
*
625 SKF
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 6 pcs - 3.15 USDGross price for quantities from 6 pcs - 3.15 USD
Net price for quantities from 12 pcs - 2.94 USDGross price for quantities from 12 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.