+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6405 SKF

Bearing: rolling; single row deep groove ball; Øint: 25mm; W: 21mm


Manufacturer: SKF

Manufacturer part number:
6405 SKF
TME Symbol:
SKF6405

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
25mm
Outside diameter
80mm
Width
21mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight530 g
Certificates
See other products in this category: Roller Bearings SKF,
*
6405 SKF
0 in TME stock
Net price for quantities from 1 pcs - 31.36 USDGross price for quantities from 1 pcs - 31.36 USD
Net price for quantities from 6 pcs - 29.40 USDGross price for quantities from 6 pcs - 29.40 USD
Net price for quantities from 12 pcs - 27.44 USDGross price for quantities from 12 pcs - 27.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.