+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA 6 SKF

Bearing: rolling; ball; thrust single direction; Øint: 6mm; W: 5mm


Manufacturer: SKF

Manufacturer part number:
BA 6 SKF
TME Symbol:
SKFBA6

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
ball
Version
thrust single direction
Internal diameter
6mm
Outside diameter
14mm
Width
5mm
Rolling element material
bearing steel
Race material
bearing steel
Bearing seal
none
Gross weight4.577 g
See other products in this category: Roller Bearings SKF,
*
BA 6 SKF
0 in TME stock
Net price for quantities from 1 pcs - 39.32 USDGross price for quantities from 1 pcs - 39.32 USD
Net price for quantities from 5 pcs - 36.04 USDGross price for quantities from 5 pcs - 36.04 USD
Net price for quantities from 10 pcs - 31.68 USDGross price for quantities from 10 pcs - 31.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.