+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H 310 SKF

Bearing: adapter sleeve; Øint: 45mm; Øout: 70mm; L: 35mm

Manufacturer: SKF

Manufacturer part number:
H 310 SKF
TME Symbol:
SKFH310

Specification

Manufacturer
SKF
Type of bearing
adapter sleeve
Internal diameter
45mm
Outside diameter
70mm
Length
35mm
Thread
M50x1,5
Gross weight270 g
Certificates
See other products in this category: Roller Bearings SKF,
*
H 310 SKF
0 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 6 pcs - 15.50 USDGross price for quantities from 6 pcs - 15.50 USD
Net price for quantities from 12 pcs - 14.46 USDGross price for quantities from 12 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)