+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HK 1010 E SKF

Bearing: rolling; needle; Øint: 10mm; Øout: 14mm; W: 10mm


Manufacturer: SKF

Manufacturer part number:
HK 1010 E SKF
TME Symbol:
SKFHK1010E

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
needle
Internal diameter
10mm
Outside diameter
14mm
Width
10mm
Rolling element material
bearing steel
Race material
bearing steel
Gross weight5.2 g
Certificates
See other products in this category: Roller Bearings SKF,
*
HK 1010 E SKF
1 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 6 pcs - 4.32 USDGross price for quantities from 6 pcs - 4.32 USD
Net price for quantities from 12 pcs - 3.86 USDGross price for quantities from 12 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.