+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCMF 161812 E SKF

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 12mm


Manufacturer: SKF

Manufacturer part number:
PCMF 161812 E SKF
TME Symbol:
SKFPCMF161812E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Flange diameter
24mm
Gross weight5.733 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCMF 161812 E SKF
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 6 pcs - 1.50 USDGross price for quantities from 6 pcs - 1.50 USD
Net price for quantities from 12 pcs - 1.40 USDGross price for quantities from 12 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs