+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PER.5203RSS2 SKF

Bearing: double row ball; sealed; Øint: 16.256mm; Øout: 40mm

Manufacturer: SKF

Manufacturer part number:
PER.5203RSS2 SKF
TME Symbol:
SKFPER.5203RSS2

Specification

Manufacturer
SKF
Type of bearing
double row ball
Version
sealed
Internal diameter
16.256mm
Outside diameter
40mm
Width
44.12mm
Gross weight232.47 g
See other products in this category: Roller Bearings SKF,
*
PER.5203RSS2 SKF
2 in TME stock
Net price for quantities from 1 pcs - 37.02 USDGross price for quantities from 1 pcs - 37.02 USD
Net price for quantities from 3 pcs - 32.91 USDGross price for quantities from 3 pcs - 32.91 USD
Net price for quantities from 5 pcs - 29.83 USDGross price for quantities from 5 pcs - 29.83 USD
No. of pieces (Multiplicity: 1)