+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PER.BB203RYY2 SKF

Bearing: rolling; single row deep groove ball; sealed; Øout: 40mm


Manufacturer: SKF

Manufacturer part number:
PER.BB203RYY2 SKF
TME Symbol:
SKFPER.BB203RYY2

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Version
sealed
Internal diameter
16.256mm
Outside diameter
40mm
Width
18.288mm
Gross weight92.59 g
See other products in this category: Roller Bearings SKF,
*
PER.BB203RYY2 SKF
3 in TME stock
Net price for quantities from 1 pcs - 14.22 USDGross price for quantities from 1 pcs - 14.22 USD
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
Net price for quantities from 5 pcs - 11.46 USDGross price for quantities from 5 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.