+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY 3 UTF SKF

Bearing: rolling; bearing unit Y; inch,with plummer block


Manufacturer: SKF

Manufacturer part number:
SY 3 UTF SKF
TME Symbol:
SKFSY3UTF

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
bearing unit Y
Version
inch, with plummer block
Internal diameter
76.2mm
Rolling element material
bearing steel
Gross weight9.71 kg
See other products in this category: Roller Bearings SKF,
*
SY 3 UTF SKF
0 in TME stock
Net price for quantities from 1 pcs - 306.44 USDGross price for quantities from 1 pcs - 306.44 USD
Net price for quantities from 3 pcs - 272.40 USDGross price for quantities from 3 pcs - 272.40 USD
Net price for quantities from 5 pcs - 246.86 USDGross price for quantities from 5 pcs - 246.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.