+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKH-M1T-Y

Signaller: lighting; rotating light; amber; SKH; 10÷30VDC; IP23


Manufacturer: PATLITE

Manufacturer part number:
SKH-M1T-Y
TME Symbol:
SKH-M1T-Y

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
rotating light
Colour
amber
Manufacturer series
SKH
Light source
LED
Operating temperature
-10...50°C
IP rating
IP23
Material
plastic
Supply voltage
  • 10...30V DC
Gross weight542 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SKH-M1T-Y
1 in TME stock
Net price for quantities from 1 pcs - 122.85 USDGross price for quantities from 1 pcs - 122.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.