+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKHCBGA010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; 2.6N; 12x12x4.3mm


Manufacturer: ALPS

Manufacturer part number:
SKHCBGA010
TME Symbol:
SKHCBGA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
2.6N
Body dimensions
12x12x4.3mm
Button height
7.3mm
Switching method
(ON)-OFF
Manufacturer series
SKHC
Operating temperature
-40...85°C
Button shape
square
Actuator colour
grey
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Gross weight0.786 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHCBGA010
711 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs