+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKHCBKA010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; 0.7N; 12x12x3.5mm


Manufacturer: ALPS

Manufacturer part number:
SKHCBKA010
TME Symbol:
SKHCBKA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
0.7N
Body dimensions
12x12x3.5mm
Button height
4.3mm
Switching method
(ON)-OFF
Manufacturer series
SKHC
Operating temperature
-40...85°C
Button shape
round
Actuator colour
blue
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Gross weight0.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHCBKA010
514 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Packaging method by the manufacturer:Bag = 500 pcs