+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKHHLPA010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 2.55N; 3.85mm


Manufacturer: ALPS

Manufacturer part number:
SKHHLPA010
TME Symbol:
SKHHLPA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
2.55N
Body dimensions
7.5x7.4x6.55mm
Button height
3.85mm
Switching method
OFF-(ON)
Manufacturer series
SKHH
Operating temperature
-40...90°C
Button shape
round
Actuator colour
red
Leads
angled, for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
200000 cycles
Application
automotive
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHHLPA010
1998 in TME stock
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs