+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 2.55N | |
Body dimensions | 6.3x6.2x3.1mm | |
Button height | 3.1mm | |
Switching method | OFF-(ON) | |
Manufacturer series | SKHU | |
Operating temperature | -30...85°C | |
Button shape | round | |
Actuator colour | red | |
Leads | for PCB | |
Contact resistance | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 50000 cycles |