+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKHWALA010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 4.3mm


Manufacturer: ALPS

Manufacturer part number:
SKHWALA010
TME Symbol:
SKHWALA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
6x6x3.6mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
SKHW
Operating temperature
-40...90°C
Button shape
round
Actuator colour
grey
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
1000000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHWALA010
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order