+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT three-phase bridge, NTC thermistor | |
Max. off-state voltage | 0.6kV | |
Collector current | 125A | |
Power | 15kW | |
Case | MiniSKiiP® 3 | |
Application | for UPS, Inverter, photovoltaics | |
Electrical mounting | Press-Fit | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 300A | |
Mechanical mounting | screw |