+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKIM201MLI12E4 23918890

Module: IGBT; diode/transistor; Urmax: 1.2kV; Ic: 200A; SKiM4; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKIM201MLI12E4 23918890
TME Symbol:
SKIM201MLI12E4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
NTC thermistor, three-level inverter; single-phase
Max. off-state voltage
1.2kV
Collector current
200A
Case
SKiM4
Application
for UPS, Inverter, photovoltaics
Electrical mounting
Press-Fit, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mechanical mounting
screw
Gross weight317 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKIM201MLI12E4 23918890
0 in TME stock
Net price for quantities from 1 pcs - 464.62 USDGross price for quantities from 1 pcs - 464.62 USD
Net price for quantities from 3 pcs - 418.04 USDGross price for quantities from 3 pcs - 418.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.