+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKIM301TMLI12E4B 23918960

Module: IGBT; transistor/transistor; 3-level inverter TNPC

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKIM301TMLI12E4B 23918960
TME Symbol:
SKIM301TMLI12E4B

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
3-level inverter TNPC, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
300A
Case
SKiM4
Application
for UPS, Inverter, photovoltaics
Electrical mounting
Press-Fit, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Mechanical mounting
screw
Gross weight317 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKIM301TMLI12E4B 23918960
0 in TME stock
Net price for quantities from 1 pcs - 521.54 USDGross price for quantities from 1 pcs - 521.54 USD
Net price for quantities from 3 pcs - 469.03 USDGross price for quantities from 3 pcs - 469.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.